HellermannTyton Natural Polyacetal Centering hose clamp, 12.3mm Max. Bundle

Технически документи
Спецификации
Brand
HellermannTytonCable Clip/Clamp Style
Snapper Hose Clip
Cable Clip/Clamp Style
Centering hose clamp
Maximum Bundle Diameter
12.3mm
Material
Polyacetal
Colour
Natural
Length
23mm
Width
6.0 mm
Width
6 mm
Dimensions [L x W x D]
23.0 x 6.0mm
Dimensions [L x W (x D)]
23.0 x 6.0mm
Страна на произход
France
Детайли за продукта
'Snapper' Clips
One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable
€ 29,75
€ 29,75 1 Bag of 100 (ex VAT)
1
€ 29,75
€ 29,75 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 29,75 |
15 - 49 | € 28,26 |
50+ | € 26,78 |
Технически документи
Спецификации
Brand
HellermannTytonCable Clip/Clamp Style
Snapper Hose Clip
Cable Clip/Clamp Style
Centering hose clamp
Maximum Bundle Diameter
12.3mm
Material
Polyacetal
Colour
Natural
Length
23mm
Width
6.0 mm
Width
6 mm
Dimensions [L x W x D]
23.0 x 6.0mm
Dimensions [L x W (x D)]
23.0 x 6.0mm
Страна на произход
France
Детайли за продукта
'Snapper' Clips
One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable