Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 10m Length, Helagaine HLB Series

Номер на артикул на RS: 302-9127Марка: HellermannTyton№ по каталога на производителя: 170-80150 HLB15-PET-BKDistrelec Article No.: 15505745
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

15mm

Colour

Black

Material

PET

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

21mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Series

Helagaine HLB

Distrelec Product Id

15505745

Страна на произход

France

Детайли за продукта

Helagaine HLB & HEGPX Braided Sleeving

Helagaine HLB & HEGPX polyester braided sleeving has an expansion ratio of 3:1. Large differences in diameter, for instance due to cable jacks and connectors, are easy to handle. Supplied in practical dispenser boxes, it is ideal for both the professional and the home user. It bundles and effectively protects cables and wires, for instance in HiFi systems and in industrial plants providing good resistance to abrasion.

Made from polyester
Temperature rating -50° → 150°C
Melting Point: + 250°C
Oxygen Index: 34% (NFG 07-128)

Информацията за складовите наличности временно не е налична.

€ 31,25

€ 3,125 1 Box of 10 Metres (ex VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 10m Length, Helagaine HLB Series

€ 31,25

€ 3,125 1 Box of 10 Metres (ex VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 10m Length, Helagaine HLB Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
10 - 140€ 3,125€ 31,26
150 - 490€ 2,97€ 29,70
500+€ 2,807€ 28,07

Технически документи

Спецификации

Sleeve Diameter

15mm

Colour

Black

Material

PET

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

21mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Series

Helagaine HLB

Distrelec Product Id

15505745

Страна на произход

France

Детайли за продукта

Helagaine HLB & HEGPX Braided Sleeving

Helagaine HLB & HEGPX polyester braided sleeving has an expansion ratio of 3:1. Large differences in diameter, for instance due to cable jacks and connectors, are easy to handle. Supplied in practical dispenser boxes, it is ideal for both the professional and the home user. It bundles and effectively protects cables and wires, for instance in HiFi systems and in industrial plants providing good resistance to abrasion.

Made from polyester
Temperature rating -50° → 150°C
Melting Point: + 250°C
Oxygen Index: 34% (NFG 07-128)