HellermannTyton Expandable Braided PBT Black Cable Sleeve, 20mm Diameter, 100m Length, Helagaine Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
20mm
Colour
Black
Material
PBT
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
13mm
Maximum Cable Diameter
32mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Series
Helagaine
Страна на произход
France
Детайли за продукта
Helagaine HEGPV0X Braided Sleeving
Helagaine HEGPV0X braided sheath offers high quality protection for cabling
The polyester braiding is self-extinguishing in compliance with UL94V0 and guarantees an expansion rate of 3:1, facilitating assembly
To avoid fraying, the braid is cut with a hot knife which cleanly solders the strands together
Recommended for areas such as automotive, robotics, machine tools and automation
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
20mm
Colour
Black
Material
PBT
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
13mm
Maximum Cable Diameter
32mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Series
Helagaine
Страна на произход
France
Детайли за продукта
Helagaine HEGPV0X Braided Sleeving
Helagaine HEGPV0X braided sheath offers high quality protection for cabling
The polyester braiding is self-extinguishing in compliance with UL94V0 and guarantees an expansion rate of 3:1, facilitating assembly
To avoid fraying, the braid is cut with a hot knife which cleanly solders the strands together
Recommended for areas such as automotive, robotics, machine tools and automation