HellermannTyton Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 200m Length

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
6mm
Colour
Black
Material
PET
Sleeve Length
200m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
3mm
Maximum Cable Diameter
10mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Страна на произход
France
Детайли за продукта
Helagaine HEGPV0X Braided Sleeving
Helagaine HEGPV0X braided sheath offers high quality protection for cabling
The polyester braiding is self-extinguishing in compliance with UL94V0 and guarantees an expansion rate of 3:1, facilitating assembly
To avoid fraying, the braid is cut with a hot knife which cleanly solders the strands together
Recommended for areas such as automotive, robotics, machine tools and automation
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
6mm
Colour
Black
Material
PET
Sleeve Length
200m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
3mm
Maximum Cable Diameter
10mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Страна на произход
France
Детайли за продукта
Helagaine HEGPV0X Braided Sleeving
Helagaine HEGPV0X braided sheath offers high quality protection for cabling
The polyester braiding is self-extinguishing in compliance with UL94V0 and guarantees an expansion rate of 3:1, facilitating assembly
To avoid fraying, the braid is cut with a hot knife which cleanly solders the strands together
Recommended for areas such as automotive, robotics, machine tools and automation