HellermannTyton Expandable Braided Nylon 66 Grey Cable Sleeve, 3mm Diameter, 10m Length

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Grey
Material
Nylon 66
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
2mm
Maximum Cable Diameter
4mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+160°C
Детайли за продукта
Nylon braids
A nylon, expandable, self-distunguishing braid sleeve with high melting point.
€ 9,71
€ 0,971 Всеки (ex VAT)
10
€ 9,71
€ 0,971 Всеки (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
10 - 140 | € 0,971 | € 9,71 |
150 - 490 | € 0,918 | € 9,18 |
500+ | € 0,875 | € 8,75 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Grey
Material
Nylon 66
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
2mm
Maximum Cable Diameter
4mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+160°C
Детайли за продукта
Nylon braids
A nylon, expandable, self-distunguishing braid sleeve with high melting point.