Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 50m Length, Helagaine HEGP06 Series

Номер на артикул на RS: 187-4701Марка: HellermannTyton№ по каталога на производителя: 170-12500 HEGP25-PET-BKDistrelec Article No.: 30038994
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

25mm

Colour

Black

Material

PET

Sleeve Length

5m

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

18mm

Maximum Cable Diameter

34mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

UL 94 V2

Standards Met

RoHS

Series

Helagaine HEGP06

Kit Type

Cable Sleeve

Quantity

1units

Страна на произход

France

Детайли за продукта

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.

Информацията за складовите наличности временно не е налична.

€ 41,98

€ 41,98 1 Reel of 5 Metres (ex VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 50m Length, Helagaine HEGP06 Series

€ 41,98

€ 41,98 1 Reel of 5 Metres (ex VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 50m Length, Helagaine HEGP06 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 41,98
15 - 49€ 39,88
50+€ 37,78

Технически документи

Спецификации

Sleeve Diameter

25mm

Colour

Black

Material

PET

Sleeve Length

5m

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

18mm

Maximum Cable Diameter

34mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

UL 94 V2

Standards Met

RoHS

Series

Helagaine HEGP06

Kit Type

Cable Sleeve

Quantity

1units

Страна на произход

France

Детайли за продукта

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.