Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Expandable Braided PET Black Cable Sleeve, 4mm Diameter, 5m Length, HEGP Series

Номер на артикул на RS: 187-4616Марка: HellermannTyton№ по каталога на производителя: 170-10400 HEGP04-PET-BKDistrelec Article No.: 30038989
brand-logo
Преглед на всички в Кабелни ръкави

Технически документи

Спецификации

Sleeve Diameter

4mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

2mm

Maximum Cable Diameter

7mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Standards Met

ELV

Series

HEGP

Страна на произход

France

Детайли за продукта

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.

Информацията за складовите наличности временно не е налична.

€ 9,77

€ 9,77 1 Reel of 5 Metres (ex VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 4mm Diameter, 5m Length, HEGP Series

€ 9,77

€ 9,77 1 Reel of 5 Metres (ex VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 4mm Diameter, 5m Length, HEGP Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 9,77
15 - 49€ 9,28
50+€ 8,79

Технически документи

Спецификации

Sleeve Diameter

4mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

2mm

Maximum Cable Diameter

7mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Standards Met

ELV

Series

HEGP

Страна на произход

France

Детайли за продукта

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.