HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 2mm Diameter, 100m Length

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
2mm
Colour
Green
Material
Meta-Aramid NOMEX
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
1mm
Maximum Cable Diameter
2mm
Maximum Operating Temperature
+240°C
Страна на произход
France
Детайли за продукта
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
€ 171,50
€ 171,50 1 Reel of 100 Metres (ex VAT)
1
€ 171,50
€ 171,50 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 171,50 |
15 - 49 | € 166,53 |
50+ | € 161,73 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
2mm
Colour
Green
Material
Meta-Aramid NOMEX
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
1mm
Maximum Cable Diameter
2mm
Maximum Operating Temperature
+240°C
Страна на произход
France
Детайли за продукта
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.