Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton IWS Cable Markers, Black, 169-22750 IWS7.5-PA6-BK

Номер на артикул на RS: 424-819Марка: HellermannTyton№ по каталога на производителя: 169-22750 IWS7.5-PA6-BKDistrelec Article No.: 30048485
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Colour

Black

Length

50m

Quantity

1

Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

IWS

Resistant To

Abrasion, Crush

Standards Met

RoHS Compliant

Marker Colours

Black

Operating Temperature Range

-40 → +80 °C

Kit or Accessory Type

Corrugated Conduits

Distrelec Product Id

30048485

Страна на произход

Germany

Детайли за продукта

Isolvin® IWS corrugated tubes

Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

Може да се интересувате от
Flexicon Flexible Conduit, 7.9mm Nominal Diameter, Nylon, Black
€ 262,311 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 76,62

€ 76,62 1 Reel of 50 Metres (ex VAT)

HellermannTyton IWS Cable Markers, Black, 169-22750 IWS7.5-PA6-BK

€ 76,62

€ 76,62 1 Reel of 50 Metres (ex VAT)

HellermannTyton IWS Cable Markers, Black, 169-22750 IWS7.5-PA6-BK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 76,62
10 - 49€ 72,78
50+€ 68,96
Може да се интересувате от
Flexicon Flexible Conduit, 7.9mm Nominal Diameter, Nylon, Black
€ 262,311 Reel of 50 Metres (ex VAT)

Технически документи

Спецификации

Colour

Black

Length

50m

Quantity

1

Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

IWS

Resistant To

Abrasion, Crush

Standards Met

RoHS Compliant

Marker Colours

Black

Operating Temperature Range

-40 → +80 °C

Kit or Accessory Type

Corrugated Conduits

Distrelec Product Id

30048485

Страна на произход

Germany

Детайли за продукта

Isolvin® IWS corrugated tubes

Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

Може да се интересувате от
Flexicon Flexible Conduit, 7.9mm Nominal Diameter, Nylon, Black
€ 262,311 Reel of 50 Metres (ex VAT)