HellermannTyton Flexible Conduit, 29mm Nominal Diameter, Plastic, Black

Технически документи
Спецификации
Brand
HellermannTytonNominal Diameter
29mm
Material
Plastic
Conduit Type
Flexible
Series
IWS
Outer Diameter
34.5mm
Colour
Black
Interior Diameter
29mm
Length
25m
Coating Material
Uncoated
Maximum Operating Temperature
+80°C
Minimum Bend Radius
65 mm
Minimum Operating Temperature
-40°C
Standards Met
FMVSS 302, UL 94
Страна на произход
Germany
Детайли за продукта
Isolvin® IWS corrugated tubes
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
€ 207,60
€ 207,60 1 Reel of 25 Metres (ex VAT)
1
€ 207,60
€ 207,60 1 Reel of 25 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 207,60 |
10 - 49 | € 197,22 |
50+ | € 186,85 |
Технически документи
Спецификации
Brand
HellermannTytonNominal Diameter
29mm
Material
Plastic
Conduit Type
Flexible
Series
IWS
Outer Diameter
34.5mm
Colour
Black
Interior Diameter
29mm
Length
25m
Coating Material
Uncoated
Maximum Operating Temperature
+80°C
Minimum Bend Radius
65 mm
Minimum Operating Temperature
-40°C
Standards Met
FMVSS 302, UL 94
Страна на произход
Germany
Детайли за продукта
Isolvin® IWS corrugated tubes
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302