Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Flexible Conduit, 23mm Nominal Diameter, Plastic, Black

Номер на артикул на RS: 321-4628Марка: HellermannTyton№ по каталога на производителя: 169-22230 IWS23-PA6
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

23mm

Material

Plastic

Conduit Type

Flexible

Series

IWS

Outer Diameter

28.3mm

Colour

Black

Interior Diameter

23.2mm

Length

50m

Coating Material

Uncoated

Maximum Operating Temperature

+80°C

Minimum Bend Radius

55 mm

Minimum Operating Temperature

-40°C

Standards Met

FMVSS 302, UL 94

Страна на произход

Germany

Детайли за продукта

Isolvin® IWS corrugated tubes

Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

Може да се интересувате от
PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 276,421 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 267,02

€ 267,02 1 Reel of 50 Metres (ex VAT)

HellermannTyton Flexible Conduit, 23mm Nominal Diameter, Plastic, Black

€ 267,02

€ 267,02 1 Reel of 50 Metres (ex VAT)

HellermannTyton Flexible Conduit, 23mm Nominal Diameter, Plastic, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 267,02
10 - 49€ 253,67
50+€ 240,32
Може да се интересувате от
PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 276,421 Reel of 50 Metres (ex VAT)

Технически документи

Спецификации

Nominal Diameter

23mm

Material

Plastic

Conduit Type

Flexible

Series

IWS

Outer Diameter

28.3mm

Colour

Black

Interior Diameter

23.2mm

Length

50m

Coating Material

Uncoated

Maximum Operating Temperature

+80°C

Minimum Bend Radius

55 mm

Minimum Operating Temperature

-40°C

Standards Met

FMVSS 302, UL 94

Страна на произход

Germany

Детайли за продукта

Isolvin® IWS corrugated tubes

Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

Може да се интересувате от
PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 276,421 Reel of 50 Metres (ex VAT)