HellermannTyton Flexible Conduit, 10mm Nominal Diameter, Plastic, Black

Номер на артикул на RS: 321-4533Марка: HellermannTyton№ по каталога на производителя: 169-22100 IWS10-PA6Distrelec Article No.: 30399463
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Nominal Diameter

10mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

13mm

Series

IWS

Colour

Black

Interior Diameter

9.9mm

Length

50m

Coating Material

Uncoated

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant

Minimum Bend Radius

20 mm

Distrelec Product Id

30399463

Страна на произход

Germany

Детайли за продукта

Isolvin® IWS corrugated tubes

Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

Може да се интересувате от
RS PRO Split Conduit, 10mm Nominal Diameter, PP, Black
€ 78,331 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 85,50

€ 85,50 1 Reel of 50 Metres (ex VAT)

HellermannTyton Flexible Conduit, 10mm Nominal Diameter, Plastic, Black

€ 85,50

€ 85,50 1 Reel of 50 Metres (ex VAT)

HellermannTyton Flexible Conduit, 10mm Nominal Diameter, Plastic, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 85,50
10 - 49€ 81,22
50+€ 76,95
Може да се интересувате от
RS PRO Split Conduit, 10mm Nominal Diameter, PP, Black
€ 78,331 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Nominal Diameter

10mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

13mm

Series

IWS

Colour

Black

Interior Diameter

9.9mm

Length

50m

Coating Material

Uncoated

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant

Minimum Bend Radius

20 mm

Distrelec Product Id

30399463

Страна на произход

Germany

Детайли за продукта

Isolvin® IWS corrugated tubes

Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

Може да се интересувате от
RS PRO Split Conduit, 10mm Nominal Diameter, PP, Black
€ 78,331 Reel of 100 Metres (ex VAT)