HellermannTyton Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Grey

Технически документи
Спецификации
Brand
HellermannTytonNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
LTS
Outer Diameter
21.1mm
Colour
Grey
Interior Diameter
16mm
Length
25m
IP Rating
IP66, IP67, IP68
Thread Size
M20
Coating Material
PVC
Maximum Operating Temperature
+105°C
Minimum Bend Radius
65 mm
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
LTS Galvanised Steel Conduit, PVC Cover
HelaGuard flexible galvanised steel conduit with smooth, liquid-tight pvc cover. Fulfills IP66, IP67 and IP68 with LTS-fittings.
High compression strength
High tensile strength
High impact strength
Good flexibility
Smooth outer cover
Cover does not wrinkle when bent
Resistant to oils and greases
Good resistance to petrol
Resistant to acids
Temperature resistance -20 → 105°C
Halogen free and RoHS compliant
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HellermannTytonNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
LTS
Outer Diameter
21.1mm
Colour
Grey
Interior Diameter
16mm
Length
25m
IP Rating
IP66, IP67, IP68
Thread Size
M20
Coating Material
PVC
Maximum Operating Temperature
+105°C
Minimum Bend Radius
65 mm
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
LTS Galvanised Steel Conduit, PVC Cover
HelaGuard flexible galvanised steel conduit with smooth, liquid-tight pvc cover. Fulfills IP66, IP67 and IP68 with LTS-fittings.
High compression strength
High tensile strength
High impact strength
Good flexibility
Smooth outer cover
Cover does not wrinkle when bent
Resistant to oils and greases
Good resistance to petrol
Resistant to acids
Temperature resistance -20 → 105°C
Halogen free and RoHS compliant