HellermannTyton Straight-Swivel External Thread, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating

Технически документи
Спецификации
Brand
HellermannTytonNominal Size
20mm
Fitting Type
Straight-Swivel External Thread
Thread Size
M20
Material
Brass
Colour
Silver
IP Rating
IP54
Finish
Nickel Plated
Standards Met
RoHS Compliant
Series
Helaguard PCS-SM
Страна на произход
United Kingdom
Детайли за продукта
PCS-SM Swivel External Thread Connector, IP54
HelaGuard nickel plated brass straight fitting.
Two part comprising shell and body
External thread swivels about the main body
Can be secured with a locknut
Halogen free and RoHS compliant
€ 90,17
€ 9,017 Each (In a Pack of 10) (ex VAT)
10
€ 90,17
€ 9,017 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 9,017 | € 90,17 |
50 - 90 | € 8,476 | € 84,76 |
100+ | € 8,115 | € 81,15 |
Технически документи
Спецификации
Brand
HellermannTytonNominal Size
20mm
Fitting Type
Straight-Swivel External Thread
Thread Size
M20
Material
Brass
Colour
Silver
IP Rating
IP54
Finish
Nickel Plated
Standards Met
RoHS Compliant
Series
Helaguard PCS-SM
Страна на произход
United Kingdom
Детайли за продукта
PCS-SM Swivel External Thread Connector, IP54
HelaGuard nickel plated brass straight fitting.
Two part comprising shell and body
External thread swivels about the main body
Can be secured with a locknut
Halogen free and RoHS compliant