HellermannTyton Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

Технически документи
Спецификации
Brand
HellermannTytonNominal Diameter
16mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
NCS
Outer Diameter
17mm
Colour
Black
Interior Diameter
13mm
Length
10m
IP Rating
IP54, IP65
Thread Size
M16
Coating Material
PA6
Maximum Operating Temperature
+120°C
Minimum Bend Radius
40 mm
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
NCS Galvanised Steel Conduit, PA6 Coating
HelaGuard flexible galvanised steel conduit with tough black PA6 coating, suitable for demanding applications requiring higher temperatures and high resistance to acids and solvents.
High compression strength
High tensile strength
High impact strength
Extremely flexible
Resistant to acids and solvents
Temperature resistance -40 to 120°C
Halogen free and RoHS compliant
€ 243,32
€ 243,32 1 Reel of 10 Metres (ex VAT)
1
€ 243,32
€ 243,32 1 Reel of 10 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 243,32 |
10 - 19 | € 228,72 |
20+ | € 219,00 |
Технически документи
Спецификации
Brand
HellermannTytonNominal Diameter
16mm
Material
Galvanised Steel
Conduit Type
Flexible
Series
NCS
Outer Diameter
17mm
Colour
Black
Interior Diameter
13mm
Length
10m
IP Rating
IP54, IP65
Thread Size
M16
Coating Material
PA6
Maximum Operating Temperature
+120°C
Minimum Bend Radius
40 mm
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
Детайли за продукта
NCS Galvanised Steel Conduit, PA6 Coating
HelaGuard flexible galvanised steel conduit with tough black PA6 coating, suitable for demanding applications requiring higher temperatures and high resistance to acids and solvents.
High compression strength
High tensile strength
High impact strength
Extremely flexible
Resistant to acids and solvents
Temperature resistance -40 to 120°C
Halogen free and RoHS compliant