Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Spiral Wrap, I.D 50mm, 56mm PP SPF Series

Номер на артикул на RS: 817-9886Марка: HellermannTyton№ по каталога на производителя: 162-20500 SPF50-PP-BK
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

50mm

Maximum Cable Diameter

56mm

Colour

Black

Internal Diameter

50mm

Material

PP

Maximum Bundle Diameter

56mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

3mm

Length

1m

Standards Met

RoHS, UL

Series

SPF

Страна на произход

Denmark

Детайли за продукта

Spiral Wrapping SPF

SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm

Standards

UL94 HB, HF, RoHS

Информацията за складовите наличности временно не е налична.

€ 35,66

€ 35,66 Всеки (ex VAT)

HellermannTyton Spiral Wrap, I.D 50mm, 56mm PP SPF Series

€ 35,66

€ 35,66 Всеки (ex VAT)

HellermannTyton Spiral Wrap, I.D 50mm, 56mm PP SPF Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 35,66
15 - 49€ 33,84
50+€ 32,80

Технически документи

Спецификации

Minimum Cable Diameter

50mm

Maximum Cable Diameter

56mm

Colour

Black

Internal Diameter

50mm

Material

PP

Maximum Bundle Diameter

56mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

3mm

Length

1m

Standards Met

RoHS, UL

Series

SPF

Страна на произход

Denmark

Детайли за продукта

Spiral Wrapping SPF

SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm

Standards

UL94 HB, HF, RoHS