HellermannTyton Spiral Wrap, I.D 35mm, 39mm PP SPF Series

Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
35mm
Maximum Cable Diameter
39mm
Colour
Black
Internal Diameter
35mm
Material
PP
Maximum Bundle Diameter
39mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Wall Thickness
2mm
Length
1m
Standards Met
RoHS, UL
Series
SPF
Страна на произход
Denmark
Детайли за продукта
Spiral Wrapping SPF
SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.
Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Standards
UL94 HB, HF, RoHS
€ 24,64
€ 24,64 Всеки (ex VAT)
1
€ 24,64
€ 24,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 24,64 |
15 - 49 | € 23,38 |
50+ | € 22,66 |
Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
35mm
Maximum Cable Diameter
39mm
Colour
Black
Internal Diameter
35mm
Material
PP
Maximum Bundle Diameter
39mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Wall Thickness
2mm
Length
1m
Standards Met
RoHS, UL
Series
SPF
Страна на произход
Denmark
Детайли за продукта
Spiral Wrapping SPF
SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.
Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Standards
UL94 HB, HF, RoHS