HellermannTyton Spiral Wrap, I.D 35mm, 42mm PP SPS Series

Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
35mm
Maximum Cable Diameter
42mm
Colour
Black
Internal Diameter
35mm
Material
PP
Maximum Bundle Diameter
42mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Wall Thickness
3.5mm
Length
1m
Standards Met
RoHS, UL
Series
SPS
Страна на произход
Denmark
Детайли за продукта
Spiral Wrapping SPS
SPS Spiral wrapping is ideal for use in areas where high abrasion resistance and cable diameters of a larger scale are required. Examples include: Automobile and petrochemical industries and heavy plant construction.
Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Supplied in 1 meter lengths
Standards
UL94 HB, HF, RoHS
€ 24,14
€ 24,14 Всеки (ex VAT)
1
€ 24,14
€ 24,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 24,14 |
15 - 49 | € 22,96 |
50+ | € 22,21 |
Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
35mm
Maximum Cable Diameter
42mm
Colour
Black
Internal Diameter
35mm
Material
PP
Maximum Bundle Diameter
42mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Wall Thickness
3.5mm
Length
1m
Standards Met
RoHS, UL
Series
SPS
Страна на произход
Denmark
Детайли за продукта
Spiral Wrapping SPS
SPS Spiral wrapping is ideal for use in areas where high abrasion resistance and cable diameters of a larger scale are required. Examples include: Automobile and petrochemical industries and heavy plant construction.
Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Supplied in 1 meter lengths
Standards
UL94 HB, HF, RoHS