HellermannTyton Spiral Wrap, I.D 10mm, 14mm PP SPS Series

Номер на артикул на RS: 817-9836Марка: HellermannTyton№ по каталога на производителя: 162-10100 SPS10-PP-BKDistrelec Article No.: 30422791
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

10mm

Maximum Cable Diameter

14mm

Colour

Black

Internal Diameter

10mm

Material

PP

Maximum Bundle Diameter

14mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

2mm

Length

1m

Standards Met

RoHS, UL

Series

SPS

Distrelec Product Id

30422791

Страна на произход

Denmark

Детайли за продукта

Spiral Wrapping SPS

SPS Spiral wrapping is ideal for use in areas where high abrasion resistance and cable diameters of a larger scale are required. Examples include: Automobile and petrochemical industries and heavy plant construction.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Supplied in 1 meter lengths

Standards

UL94 HB, HF, RoHS

Информацията за складовите наличности временно не е налична.

€ 10,73

€ 10,73 Всеки (ex VAT)

HellermannTyton Spiral Wrap, I.D 10mm, 14mm PP SPS Series

€ 10,73

€ 10,73 Всеки (ex VAT)

HellermannTyton Spiral Wrap, I.D 10mm, 14mm PP SPS Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 10,73
15 - 49€ 10,18
50+€ 9,88

Технически документи

Спецификации

Minimum Cable Diameter

10mm

Maximum Cable Diameter

14mm

Colour

Black

Internal Diameter

10mm

Material

PP

Maximum Bundle Diameter

14mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

2mm

Length

1m

Standards Met

RoHS, UL

Series

SPS

Distrelec Product Id

30422791

Страна на произход

Denmark

Детайли за продукта

Spiral Wrapping SPS

SPS Spiral wrapping is ideal for use in areas where high abrasion resistance and cable diameters of a larger scale are required. Examples include: Automobile and petrochemical industries and heavy plant construction.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Supplied in 1 meter lengths

Standards

UL94 HB, HF, RoHS