HellermannTyton Braided PP Silver Cable Sleeve, 25mm Diameter, 25m Length, Helawrap HWPP Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
25mm
Colour
Silver
Material
PP
Sleeve Length
25m
Braided
Yes
Minimum Cable Diameter
23mm
Maximum Cable Diameter
27mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Fire Behaviour
Halogen Free
Wall Thickness
1.05mm
Series
Helawrap HWPP
Страна на произход
United Kingdom
Детайли за продукта
Helawrap Protective Tubing
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.
Key Features
Quick and easy to protect and bundle cables
Manufactured from Polypropylene (PP)
Available in different lengths, colours and sizes
Flexible design that enables cable to branch off at any point
Reusable
Self-extinguishing (UL9 HB rating)
Halogen-free
Supplied with
Applicator Tool
Standards
HF, RoHS
€ 117,53
€ 117,53 1 Reel of 25 Metres (ex VAT)
1
€ 117,53
€ 117,53 1 Reel of 25 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 117,53 |
15 - 49 | € 111,66 |
50+ | € 108,13 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
25mm
Colour
Silver
Material
PP
Sleeve Length
25m
Braided
Yes
Minimum Cable Diameter
23mm
Maximum Cable Diameter
27mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+110°C
Fire Behaviour
Halogen Free
Wall Thickness
1.05mm
Series
Helawrap HWPP
Страна на произход
United Kingdom
Детайли за продукта
Helawrap Protective Tubing
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.
Key Features
Quick and easy to protect and bundle cables
Manufactured from Polypropylene (PP)
Available in different lengths, colours and sizes
Flexible design that enables cable to branch off at any point
Reusable
Self-extinguishing (UL9 HB rating)
Halogen-free
Supplied with
Applicator Tool
Standards
HF, RoHS