HellermannTyton Spiral Wrap, I.D 20mm, 21mm Polypropylene Helawrap Series

Номер на артикул на RS: 611-7104Марка: HellermannTyton№ по каталога на производителя: 161-64302 HWPP20-PP-GYDistrelec Article No.: 30115565
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

18mm

Maximum Cable Diameter

21mm

Colour

Grey

Internal Diameter

20mm

Material

Polypropylene

Maximum Bundle Diameter

21mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

0.95mm

Length

25m

Standards Met

RoHS, UL

Series

Helawrap

Страна на произход

United Kingdom

Детайли за продукта

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS

Може да се интересувате от

€ 99,07

€ 99,07 1 Reel of 25 Metres (ex VAT)

HellermannTyton Spiral Wrap, I.D 20mm, 21mm Polypropylene Helawrap Series

€ 99,07

€ 99,07 1 Reel of 25 Metres (ex VAT)

HellermannTyton Spiral Wrap, I.D 20mm, 21mm Polypropylene Helawrap Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 99,07
15 - 49€ 94,11
50+€ 89,16
Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

18mm

Maximum Cable Diameter

21mm

Colour

Grey

Internal Diameter

20mm

Material

Polypropylene

Maximum Bundle Diameter

21mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+140°C

Wall Thickness

0.95mm

Length

25m

Standards Met

RoHS, UL

Series

Helawrap

Страна на произход

United Kingdom

Детайли за продукта

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.


Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free

Supplied with

Applicator Tool

Standards

HF, RoHS

Може да се интересувате от