HellermannTyton Spiral Wrap, I.D 1.5mm, 8mm PA 6 nylon SBPA Series

Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
1.5mm
Maximum Cable Diameter
1.6mm
Colour
Natural
Internal Diameter
1.5mm
Material
PA 6
Maximum Bundle Diameter
8mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Wall Thickness
0.4mm
Length
30m
Standards Met
RoHS, UL
Series
SBPA
Страна на произход
United Kingdom
Детайли за продукта
Spiral Wrapping SBPA
For added strength and protection against abrasion compared to standard wrapping
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses in situ
Cables can branch out at any point and in any direction
€ 50,63
€ 50,63 1 Reel of 30 Metres (ex VAT)
1
€ 50,63
€ 50,63 1 Reel of 30 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 50,63 |
15 - 49 | € 48,10 |
50+ | € 45,56 |
Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
1.5mm
Maximum Cable Diameter
1.6mm
Colour
Natural
Internal Diameter
1.5mm
Material
PA 6
Maximum Bundle Diameter
8mm
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Wall Thickness
0.4mm
Length
30m
Standards Met
RoHS, UL
Series
SBPA
Страна на произход
United Kingdom
Детайли за продукта
Spiral Wrapping SBPA
For added strength and protection against abrasion compared to standard wrapping
Use for organising and protecting cables and hoses
Spiral structure enables it to be applied to cables or hoses in situ
Cables can branch out at any point and in any direction