Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Spiral Wrap, I.D 16mm, 150mm polyethylene (PE) SBPE Series

Номер на артикул на RS: 682-6851Марка: HellermannTyton№ по каталога на производителя: 161-41300 SBPE16-PE-NADistrelec Article No.: 15500553
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

16mm

Maximum Cable Diameter

20mm

Colour

Natural

Internal Diameter

16mm

Material

PE

Maximum Bundle Diameter

150mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.6mm

Length

30m

Standards Met

RoHS, UL

Series

SBPE

Distrelec Product Id

15500553

Страна на произход

United Kingdom

Детайли за продукта

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 99,13

€ 99,13 1 Reel of 30 Metres (ex VAT)

HellermannTyton Spiral Wrap, I.D 16mm, 150mm polyethylene (PE) SBPE Series

€ 99,13

€ 99,13 1 Reel of 30 Metres (ex VAT)

HellermannTyton Spiral Wrap, I.D 16mm, 150mm polyethylene (PE) SBPE Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 99,13
15 - 49€ 96,26
50+€ 93,48
Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

16mm

Maximum Cable Diameter

20mm

Colour

Natural

Internal Diameter

16mm

Material

PE

Maximum Bundle Diameter

150mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.6mm

Length

30m

Standards Met

RoHS, UL

Series

SBPE

Distrelec Product Id

15500553

Страна на произход

United Kingdom

Детайли за продукта

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Може да се интересувате от