Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPE Series

Номер на артикул на RS: 682-6839Марка: HellermannTyton№ по каталога на производителя: 161-41105 SBPE4D-PE-GYDistrelec Article No.: 15500546
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Grey

Internal Diameter

4mm

Material

PE

Maximum Bundle Diameter

20mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Length

5m

Series

SBPE

Standards Met

RoHS, UL

Distrelec Product Id

15500546

Страна на произход

United Kingdom

Детайли за продукта

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,19

€ 8,19 1 Reel of 5 Metres (ex VAT)

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPE Series

€ 8,19

€ 8,19 1 Reel of 5 Metres (ex VAT)

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE) SBPE Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 8,19
15 - 49€ 7,81
50+€ 7,37
Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Grey

Internal Diameter

4mm

Material

PE

Maximum Bundle Diameter

20mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Length

5m

Series

SBPE

Standards Met

RoHS, UL

Distrelec Product Id

15500546

Страна на произход

United Kingdom

Детайли за продукта

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Може да се интересувате от