Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE)

Номер на артикул на RS: 446-184Марка: HellermannTyton№ по каталога на производителя: 161-41103
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

4mm

Maximum Cable Diameter

20mm

Colour

Natural

Internal Diameter

4mm

Material

PE

Maximum Bundle Diameter

20mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Детайли за продукта

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE)

P.O.A.

HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Minimum Cable Diameter

4mm

Maximum Cable Diameter

20mm

Colour

Natural

Internal Diameter

4mm

Material

PE

Maximum Bundle Diameter

20mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1mm

Детайли за продукта

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard

Standards

SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS

Може да се интересувате от