HellermannTyton Spiral Wrap, I.D 4mm, 20mm polyethylene (PE)

Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
4mm
Maximum Cable Diameter
20mm
Colour
Grey
Internal Diameter
4mm
Material
PE
Maximum Bundle Diameter
20mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1mm
Length
30m
Страна на произход
United Kingdom
Детайли за продукта
Spiral Wrapping SBPE
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.
Features and Benefits
Manufactured from flame retardant polyethylene (PE)
Available in a range of colours and sizes to suit different bundles of cable
Can be retrofitted
Suitable for standard electrical applications and panel building and plant engineering
SBPEFR Range is self-extinguishing at UL94 V2 standard
Standards
SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HellermannTytonMinimum Cable Diameter
4mm
Maximum Cable Diameter
20mm
Colour
Grey
Internal Diameter
4mm
Material
PE
Maximum Bundle Diameter
20mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1mm
Length
30m
Страна на произход
United Kingdom
Детайли за продукта
Spiral Wrapping SBPE
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.
Features and Benefits
Manufactured from flame retardant polyethylene (PE)
Available in a range of colours and sizes to suit different bundles of cable
Can be retrofitted
Suitable for standard electrical applications and panel building and plant engineering
SBPEFR Range is self-extinguishing at UL94 V2 standard
Standards
SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS