HellermannTyton Spiral Wrap, I.D 1.6mm, 12mm polyethylene (PE) 1NFP Series

Номер на артикул на RS: 241-7270Марка: HellermannTyton№ по каталога на производителя: 161-00000 1 CABLETIDY-PE-GY
brand-logo

Технически документи

Спецификации

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

12mm

Colour

Grey

Internal Diameter

1.6mm

Material

PE

Maximum Bundle Diameter

12mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+90°C

Wall Thickness

0.8mm

Length

2m

Series

1NFP

Страна на произход

United Kingdom

Детайли за продукта

Spiral Wrapping NFP

A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself to office furniture and blends in discretely.


Features and Benefits
• Manufactured from Halogen free polyethylene (PE)
• Can be retrofitted
• Allows cable to brand out at any point
• Suitable for standard electrical applications, cable organisation and panel building and plant engineering

Може да се интересувате от
RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
€ 3,041 Reel of 5 Metres (ex VAT)

€ 3,18

€ 3,18 1 Reel of 2 Metres (ex VAT)

HellermannTyton Spiral Wrap, I.D 1.6mm, 12mm polyethylene (PE) 1NFP Series

€ 3,18

€ 3,18 1 Reel of 2 Metres (ex VAT)

HellermannTyton Spiral Wrap, I.D 1.6mm, 12mm polyethylene (PE) 1NFP Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 3,18
15 - 49€ 3,01
50+€ 2,90
Може да се интересувате от
RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
€ 3,041 Reel of 5 Metres (ex VAT)

Технически документи

Спецификации

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

12mm

Colour

Grey

Internal Diameter

1.6mm

Material

PE

Maximum Bundle Diameter

12mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+90°C

Wall Thickness

0.8mm

Length

2m

Series

1NFP

Страна на произход

United Kingdom

Детайли за продукта

Spiral Wrapping NFP

A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself to office furniture and blends in discretely.


Features and Benefits
• Manufactured from Halogen free polyethylene (PE)
• Can be retrofitted
• Allows cable to brand out at any point
• Suitable for standard electrical applications, cable organisation and panel building and plant engineering

Може да се интересувате от
RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
€ 3,041 Reel of 5 Metres (ex VAT)