HellermannTyton Cable Tie, Assembly, 150mm x 4.1 mm, Natural Nylon

Технически документи
Спецификации
Brand
HellermannTytonLength
150mm
Width
4.1 mm
Colour
Natural
Material
Nylon 66
Type
Assembly
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contents
Cable Tie, Cable Tie Mount
Страна на произход
France
Детайли за продукта
Cable Tie and Mount Kit
Nylon T series cable ties and MB series cable tie mount base kits
€ 16,25
€ 16,25 1 Bag of 50 (ex VAT)
1
€ 16,25
€ 16,25 1 Bag of 50 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 16,25 |
15 - 49 | € 15,41 |
50+ | € 14,64 |
Технически документи
Спецификации
Brand
HellermannTytonLength
150mm
Width
4.1 mm
Colour
Natural
Material
Nylon 66
Type
Assembly
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contents
Cable Tie, Cable Tie Mount
Страна на произход
France
Детайли за продукта
Cable Tie and Mount Kit
Nylon T series cable ties and MB series cable tie mount base kits