HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 44mm, 9mm Max. Cable Tie Width

Номер на артикул на RS: 608-547Марка: HellermannTyton№ по каталога на производителя: 151-80110 LOK01-PA6HIR-BK
brand-logo

Технически документи

Спецификации

Colour

Black

Cable Tie Width Acceptance

9mm

Length

44mm

Width

12 mm

Fixing Hole Diameter

7 → 8mm

Self Adhesive

Yes

Material

PA 6

Series

LOK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

100

Страна на произход

France

Детайли за продукта

LOK Fixing Base

For use with cable ties up to 9mm to secure cables to a wall (brick, plaster, wood, etc) by drilling the appropriate hole diameter into wall material.

Информацията за складовите наличности временно не е налична.

€ 21,55

€ 21,55 1 Bag of 100 (ex VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 44mm, 9mm Max. Cable Tie Width

€ 21,55

€ 21,55 1 Bag of 100 (ex VAT)

HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 44mm, 9mm Max. Cable Tie Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 21,55
15 - 49€ 20,47
50+€ 19,39

Технически документи

Спецификации

Colour

Black

Cable Tie Width Acceptance

9mm

Length

44mm

Width

12 mm

Fixing Hole Diameter

7 → 8mm

Self Adhesive

Yes

Material

PA 6

Series

LOK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Quantity

100

Страна на произход

France

Детайли за продукта

LOK Fixing Base

For use with cable ties up to 9mm to secure cables to a wall (brick, plaster, wood, etc) by drilling the appropriate hole diameter into wall material.