Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Self Adhesive Natural Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

Номер на артикул на RS: 190-3326Марка: HellermannTyton№ по каталога на производителя: 151-28469 MB4A-PA66-WH
brand-logo

Технически документи

Спецификации

Colour

Natural

Cable Tie Width Acceptance

5.4mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

UL 94 V2

Страна на произход

Poland

Детайли за продукта

MB Self Adhesive Cable Tie Mounts

HellermannTyton self-adhesive cable tie mounts that provide a fast and simple way of securing cable ties. MB series mounting bases allow ties to be inserted from all 4 sides. Ideal for cable management for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.

Features and Benefits:
• Self adhesive
• Quick assembly in clean applications
• Allows 4 way entry for cable ties
• Ideal for use where panel access is limited or holes are undesirable
• Stabilise and secure wiring bundles
• Flame retardant (UL94 V2 rating without adhesive)
• Material: Nylon 66
• Provides secure fastening

The range includes the following cable tie mounts with various cable tie width acceptance, lengths x widths (mm) and colours:
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19

Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry

Информацията за складовите наличности временно не е налична.

€ 38,26

€ 38,26 1 Bag of 100 (ex VAT)

HellermannTyton Self Adhesive Natural Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

€ 38,26

€ 38,26 1 Bag of 100 (ex VAT)

HellermannTyton Self Adhesive Natural Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 38,26
15 - 49€ 36,34
50+€ 34,40

Технически документи

Спецификации

Colour

Natural

Cable Tie Width Acceptance

5.4mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

UL 94 V2

Страна на произход

Poland

Детайли за продукта

MB Self Adhesive Cable Tie Mounts

HellermannTyton self-adhesive cable tie mounts that provide a fast and simple way of securing cable ties. MB series mounting bases allow ties to be inserted from all 4 sides. Ideal for cable management for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts is impractical or undesirable.

Features and Benefits:
• Self adhesive
• Quick assembly in clean applications
• Allows 4 way entry for cable ties
• Ideal for use where panel access is limited or holes are undesirable
• Stabilise and secure wiring bundles
• Flame retardant (UL94 V2 rating without adhesive)
• Material: Nylon 66
• Provides secure fastening

The range includes the following cable tie mounts with various cable tie width acceptance, lengths x widths (mm) and colours:
131-0242 - Black 13 x 13
131-0243 - Black 19 x 19
131-0244 - White 19 x 19
131-0245 - Black 28 x 28
131-0246 - White 28 x 28
131-0247 - Black 38 x 38
131-0250 - Black 19 x 19
131-0251 - Black 28 x 28
131-0252 - Black 38 x 38
190-3326 – Natural 28 x 28
190-3354 - White 37.7 x 37.7
219-875 - Black 19 x 19
359-2063 - Natural 19 x 19
385-3885 - Natural 13 x 13
600-931 - Natural 19 x 19

Typical Applications
These cable tie mounts are suitable for the following markets and industries:
Rail Transportation
Electronics Industry
Aerospace Industry
Shipbuilding
Defence Industry