HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

Технически документи
Спецификации
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
5.4mm
Length
28mm
Width
28 mm
Fixing Hole Diameter
4mm
Self Adhesive
Yes
Material
Nylon 66
Series
MB
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Страна на произход
Germany
Детайли за продукта
MB 2-5 Mounting Base
The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.
Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance
Standards
RoHS, HF, UL94 V2 (excluding adhesive)
€ 103,48
€ 103,48 1 Bag of 100 (ex VAT)
1
€ 103,48
€ 103,48 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 103,48 |
15 - 49 | € 98,31 |
50+ | € 93,12 |
Технически документи
Спецификации
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
5.4mm
Length
28mm
Width
28 mm
Fixing Hole Diameter
4mm
Self Adhesive
Yes
Material
Nylon 66
Series
MB
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Страна на произход
Germany
Детайли за продукта
MB 2-5 Mounting Base
The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.
Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance
Standards
RoHS, HF, UL94 V2 (excluding adhesive)