HellermannTyton Self Adhesive Natural Cable Tie Mount 14.5 mm x 25mm, 8mm Max. Cable Tie Width

Технически документи
Спецификации
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
8mm
Length
25mm
Width
14.5 mm
Fixing Hole Diameter
6.5mm
Self Adhesive
Yes
Material
Nylon 66
Series
KR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Страна на произход
Germany
Детайли за продукта
KR Cable Tie Mounts
M4 and M6 screw fix mounting cradles providing secure fixings for anchoring cable ties
Material - nylon 6.6 natural
Features and benefits
- Curved design for extra support
- Easy to install with bolt and screw
- Fantastic security, especially in areas with high vibration
- Mounts are available in different sizes and materials
€ 29,51
€ 29,51 1 Bag of 100 (ex VAT)
1
€ 29,51
€ 29,51 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 29,51 |
15 - 49 | € 27,97 |
50+ | € 26,58 |
Технически документи
Спецификации
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
8mm
Length
25mm
Width
14.5 mm
Fixing Hole Diameter
6.5mm
Self Adhesive
Yes
Material
Nylon 66
Series
KR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Страна на произход
Germany
Детайли за продукта
KR Cable Tie Mounts
M4 and M6 screw fix mounting cradles providing secure fixings for anchoring cable ties
Material - nylon 6.6 natural
Features and benefits
- Curved design for extra support
- Easy to install with bolt and screw
- Fantastic security, especially in areas with high vibration
- Mounts are available in different sizes and materials