HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle

Технически документи
Спецификации
Brand
HellermannTytonCable Clip/Clamp Style
Screw Clip
Maximum Bundle Diameter
3mm
Affixing Method
Screw
Material
Nylon 66
Colour
Natural
Length
26mm
Width
23 mm
Depth
6.5mm
Dimensions [L x W x D]
26 x 23 x 6.5mm
Страна на произход
Germany
Детайли за продукта
Screw Mount Cable Clip TY8H1
Screw mount cable clip designed to hold cables, tubes or conduits making cable ties unneccessary.
Can be either screwed or stuck onto the panel
Side gripping fingers for a firm hold but easy cable removal when required
Halogen Free
Applications:
Holding ribbon cables in computer equipment
Gaming machines
Domestic Appliances
Ideal for difficult to access areas
Ideal for areas where self adhesive is the only fixing method
Standards
RoHS, UL94 HB (Excluding adhesive)
€ 46,28
€ 46,28 1 Bag of 100 (ex VAT)
1
€ 46,28
€ 46,28 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 46,28 |
15 - 49 | € 43,97 |
50+ | € 41,66 |
Технически документи
Спецификации
Brand
HellermannTytonCable Clip/Clamp Style
Screw Clip
Maximum Bundle Diameter
3mm
Affixing Method
Screw
Material
Nylon 66
Colour
Natural
Length
26mm
Width
23 mm
Depth
6.5mm
Dimensions [L x W x D]
26 x 23 x 6.5mm
Страна на произход
Germany
Детайли за продукта
Screw Mount Cable Clip TY8H1
Screw mount cable clip designed to hold cables, tubes or conduits making cable ties unneccessary.
Can be either screwed or stuck onto the panel
Side gripping fingers for a firm hold but easy cable removal when required
Halogen Free
Applications:
Holding ribbon cables in computer equipment
Gaming machines
Domestic Appliances
Ideal for difficult to access areas
Ideal for areas where self adhesive is the only fixing method
Standards
RoHS, UL94 HB (Excluding adhesive)