HellermannTyton Natural Cable Tie Mount 25 mm x 32mm, 8mm Max. Cable Tie Width

Технически документи
Спецификации
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
8mm
Length
32mm
Width
25 mm
Fixing Hole Diameter
3.2mm
Self Adhesive
No
Material
Nylon 66
Series
TY
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Страна на произход
Germany
Детайли за продукта
TY-Series Rectangle Design, Screwable
Where speed, simplicity, and a firm fixing base are required the screw fixing clips are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.
Key Features
Mount bases to take cable ties
Self-adhesive can also be fixed with screws as an option
2-way mounting base for safe guiding of cables and conduits
Suitable for applications with minimal space
Use with standard cable ties for reduced inventory
€ 62,71
€ 62,71 1 Bag of 100 (ex VAT)
1
€ 62,71
€ 62,71 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 62,71 |
15 - 49 | € 59,57 |
50+ | € 56,45 |
Технически документи
Спецификации
Brand
HellermannTytonColour
Natural
Cable Tie Width Acceptance
8mm
Length
32mm
Width
25 mm
Fixing Hole Diameter
3.2mm
Self Adhesive
No
Material
Nylon 66
Series
TY
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Страна на произход
Germany
Детайли за продукта
TY-Series Rectangle Design, Screwable
Where speed, simplicity, and a firm fixing base are required the screw fixing clips are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.
Key Features
Mount bases to take cable ties
Self-adhesive can also be fixed with screws as an option
2-way mounting base for safe guiding of cables and conduits
Suitable for applications with minimal space
Use with standard cable ties for reduced inventory