HellermannTyton Natural Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie Width

Номер на артикул на RS: 753-8524Марка: HellermannTyton№ по каталога на производителя: 151-10902 QM30-PA66-NA
brand-logo

Технически документи

Спецификации

Colour

Natural

Cable Tie Width Acceptance

5.1mm

Length

30mm

Width

30 mm

Fixing Hole Diameter

4.1mm

Self Adhesive

No

Material

Nylon 66

Series

QM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Страна на произход

Germany

Детайли за продукта

Q Series Cable Tie Mounts

The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.

• Screw or self-adhesive versions
• Allows a 4 way entry for Q-ties
• Offers a perfect solution with Q-tie cable ties
• Adhesive with high pull-of force
• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables

€ 61,31

€ 61,31 1 Bag of 100 (ex VAT)

HellermannTyton Natural Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie Width

€ 61,31

€ 61,31 1 Bag of 100 (ex VAT)

HellermannTyton Natural Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 61,31
15 - 49€ 58,24
50+€ 55,19

Технически документи

Спецификации

Colour

Natural

Cable Tie Width Acceptance

5.1mm

Length

30mm

Width

30 mm

Fixing Hole Diameter

4.1mm

Self Adhesive

No

Material

Nylon 66

Series

QM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Страна на произход

Germany

Детайли за продукта

Q Series Cable Tie Mounts

The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.

• Screw or self-adhesive versions
• Allows a 4 way entry for Q-ties
• Offers a perfect solution with Q-tie cable ties
• Adhesive with high pull-of force
• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables