HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

Технически документи
Спецификации
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
5.4mm
Length
28mm
Width
28 mm
Self Adhesive
Yes
Material
Nylon 66
Series
FlexTack
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Quantity
100
Fire Behaviour
Self-extinguishing
Детайли за продукта
HellermannTyton FlexTack Cable Tie Mounts
The FlexTack mount from HellermannTyton provides an innovative fixing solution for concave or convex low energy surfaces or if drilling a hole is not possible. These cable tie mounts allow greater design freedom and offer uniform stress distribution along with weight reduction.
Features and Benefits
Flexible mount for convex and concave surfaces
FMB mounts with homogeneous system of acrylic adhesive
Greater design freedom
Uniform stress distribution along with weight reduction
High cohesive strength combined with good temperature resistance
Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
Protection foil with finger lift for easy peel off
Temperature resistance up to +105°C
Halogen free
RoHS compliant
ELV-compliant Dir. Art. 4 (2)
Applications
The FlexTack mounts are suitable for a wide range of indoor and outdoor applications on painted / varnished, plastic or metal surfaces. Industries include: automotive, electrical installation, offshore, railway, ship building, aerospace, medical, wind turbines and agriculture.
€ 168,03
€ 168,03 1 Bag of 100 (ex VAT)
1
€ 168,03
€ 168,03 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 168,03 |
15 - 49 | € 162,99 |
50+ | € 158,45 |
Технически документи
Спецификации
Brand
HellermannTytonColour
Black
Cable Tie Width Acceptance
5.4mm
Length
28mm
Width
28 mm
Self Adhesive
Yes
Material
Nylon 66
Series
FlexTack
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Quantity
100
Fire Behaviour
Self-extinguishing
Детайли за продукта
HellermannTyton FlexTack Cable Tie Mounts
The FlexTack mount from HellermannTyton provides an innovative fixing solution for concave or convex low energy surfaces or if drilling a hole is not possible. These cable tie mounts allow greater design freedom and offer uniform stress distribution along with weight reduction.
Features and Benefits
Flexible mount for convex and concave surfaces
FMB mounts with homogeneous system of acrylic adhesive
Greater design freedom
Uniform stress distribution along with weight reduction
High cohesive strength combined with good temperature resistance
Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
Protection foil with finger lift for easy peel off
Temperature resistance up to +105°C
Halogen free
RoHS compliant
ELV-compliant Dir. Art. 4 (2)
Applications
The FlexTack mounts are suitable for a wide range of indoor and outdoor applications on painted / varnished, plastic or metal surfaces. Industries include: automotive, electrical installation, offshore, railway, ship building, aerospace, medical, wind turbines and agriculture.