HellermannTyton Natural Nylon Cable Clip, 14mm Max. Bundle

Технически документи
Спецификации
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
14mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
33.2mm
Width
27.4 mm
Depth
16mm
Dimensions [L x W x D]
33.2 x 27.4 x 16mm
Dimensions [L x W (x D)]
33.2 x 27.4 x 16mm
Страна на произход
United Kingdom
Детайли за продукта
Self-Adhesive Mount Fixing Clips
All items incorporate a large self-adhesive area.
Ideal for cable or pipe bundles
Material - nylon 6·6 natural
€ 30,09
€ 30,09 1 Bag of 50 (ex VAT)
1
€ 30,09
€ 30,09 1 Bag of 50 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 30,09 |
15 - 49 | € 28,58 |
50+ | € 27,05 |
Технически документи
Спецификации
Brand
HellermannTytonCable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
14mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
33.2mm
Width
27.4 mm
Depth
16mm
Dimensions [L x W x D]
33.2 x 27.4 x 16mm
Dimensions [L x W (x D)]
33.2 x 27.4 x 16mm
Страна на произход
United Kingdom
Детайли за продукта
Self-Adhesive Mount Fixing Clips
All items incorporate a large self-adhesive area.
Ideal for cable or pipe bundles
Material - nylon 6·6 natural