HellermannTyton Cable Tie, Inside Serrated, 150mm x 3.6 mm, Black Polyamide 6.6 (PA66), Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
150mm
Width
3.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
135N
Series
T30RFT5
Maximum Bundle Diameter
34mm
Страна на произход
Germany
Детайли за продукта
Fir Tree Mount with Cable Tie
Fir tree mounts with ties cables provide a secure grip in mounting holes. The mount provides low insertion and high extraction force, and slides along the cable tie for the proper orientation.
Key Features
Friction tab inside of fir tree allows tie to sit in mount without falling out prior to installation
Inside serration
Different sizes available to fit drill hole diameter
Disc feature provides anti-rattle protection in high vibration applications
Initial fir tree serves as a locating feature for assistance in blind assembly applications
€ 40,23
€ 40,23 1 Bag of 100 (ex VAT)
1
€ 40,23
€ 40,23 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 40,23 |
15 - 49 | € 38,21 |
50+ | € 37,01 |
Технически документи
Спецификации
Brand
HellermannTytonLength
150mm
Width
3.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
135N
Series
T30RFT5
Maximum Bundle Diameter
34mm
Страна на произход
Germany
Детайли за продукта
Fir Tree Mount with Cable Tie
Fir tree mounts with ties cables provide a secure grip in mounting holes. The mount provides low insertion and high extraction force, and slides along the cable tie for the proper orientation.
Key Features
Friction tab inside of fir tree allows tie to sit in mount without falling out prior to installation
Inside serration
Different sizes available to fit drill hole diameter
Disc feature provides anti-rattle protection in high vibration applications
Initial fir tree serves as a locating feature for assistance in blind assembly applications