HellermannTyton Cable Tie, 375mm x 7.6 mm, Black Polyamide 6.6 (PA66), Pk-50

Технически документи
Спецификации
Brand
HellermannTytonLength
375mm
Width
7.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
700N
Series
BHT375M
Maximum Bundle Diameter
100mm
Minimum Operating Temperature
-40°C
Contents
(250) Cable Tie
Страна на произход
Singapore
Детайли за продукта
Fixing Ties for Single Hole Assembly
Fixing ties for single hole assembly
Heatproof and halogen-free
Both edges are serrated to let you feed in cables from either side
Can be released until tightened with the processing tool
BHT Series with round head and central recess
CT Series with small square head
Fire protection characteristics correspond to UL94 V2
€ 37,07
€ 37,07 1 Bag of 50 (ex VAT)
1
€ 37,07
€ 37,07 1 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 37,07 |
15 - 49 | € 35,21 |
50+ | € 33,37 |
Технически документи
Спецификации
Brand
HellermannTytonLength
375mm
Width
7.6 mm
Colour
Black
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
700N
Series
BHT375M
Maximum Bundle Diameter
100mm
Minimum Operating Temperature
-40°C
Contents
(250) Cable Tie
Страна на произход
Singapore
Детайли за продукта
Fixing Ties for Single Hole Assembly
Fixing ties for single hole assembly
Heatproof and halogen-free
Both edges are serrated to let you feed in cables from either side
Can be released until tightened with the processing tool
BHT Series with round head and central recess
CT Series with small square head
Fire protection characteristics correspond to UL94 V2