Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton, HelaCon Plus Mini Wire Splice Wire Splice Connector, Clear, Orange 0.5 → 2.5 (Solid) mm², 1

Номер на артикул на RS: 124-2526Марка: HellermannTyton№ по каталога на производителя: 148-90037 HCPM-3-PC-CL/OG
brand-logo

Технически документи

Спецификации

Splice Type

Wire Splice

Wire Size

0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm²

Overall Length

16.5mm

Minimum Wire Size AWG

17 (Stranded) AWG, 20 (Solid) AWG

Minimum Wire Size (AWG)

17 (Stranded) AWG, 20 (Solid) AWG

Number Of Ways

3

Maximum Wire Size AWG

13AWG

Maximum Wire Size (AWG)

13AWG

Colour

Clear, Orange

Insulation Material

Polycarbonate

Series

HelaCon Plus Mini

Страна на произход

China

Детайли за продукта

HelaCon Plus Mini Push-In Connectors

HelaCon connectors are used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applications.

The new generation of HelaCon Plus Mini wire connectors can be applied tool-free using the push-in spring technology. HelaCon Plus Mini uses a double spring which is approved for solid and stranded wires.

Features and Benefits

40% smaller – space saving design
Low insertion force – Easy to use, saves time on installation
For professional cable connections in electrical installations
Easy access to voltage test entry and innovative port shape design
Correct installation can be visually checked through transparent housing
Different colour codes for easy identification of size
Allows different conductor diameters in each entry
Safe application, installation and maintenance
Max. current: 24 A
Max. voltage: 450 V
Wire range: 0.5 to 2.5 mm² solid wires; 1.0 to 2.5 mm² stranded
Stripping length: 11 mm
Flammability: UL94V0
Operating temperature: -30°C to +85 °C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,35

€ 19,35 1 Box of 100 (ex VAT)

HellermannTyton, HelaCon Plus Mini Wire Splice Wire Splice Connector, Clear, Orange 0.5 → 2.5 (Solid) mm², 1

€ 19,35

€ 19,35 1 Box of 100 (ex VAT)

HellermannTyton, HelaCon Plus Mini Wire Splice Wire Splice Connector, Clear, Orange 0.5 → 2.5 (Solid) mm², 1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 19,35
10 - 99€ 18,42
100+€ 14,54
Може да се интересувате от

Технически документи

Спецификации

Splice Type

Wire Splice

Wire Size

0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm²

Overall Length

16.5mm

Minimum Wire Size AWG

17 (Stranded) AWG, 20 (Solid) AWG

Minimum Wire Size (AWG)

17 (Stranded) AWG, 20 (Solid) AWG

Number Of Ways

3

Maximum Wire Size AWG

13AWG

Maximum Wire Size (AWG)

13AWG

Colour

Clear, Orange

Insulation Material

Polycarbonate

Series

HelaCon Plus Mini

Страна на произход

China

Детайли за продукта

HelaCon Plus Mini Push-In Connectors

HelaCon connectors are used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applications.

The new generation of HelaCon Plus Mini wire connectors can be applied tool-free using the push-in spring technology. HelaCon Plus Mini uses a double spring which is approved for solid and stranded wires.

Features and Benefits

40% smaller – space saving design
Low insertion force – Easy to use, saves time on installation
For professional cable connections in electrical installations
Easy access to voltage test entry and innovative port shape design
Correct installation can be visually checked through transparent housing
Different colour codes for easy identification of size
Allows different conductor diameters in each entry
Safe application, installation and maintenance
Max. current: 24 A
Max. voltage: 450 V
Wire range: 0.5 to 2.5 mm² solid wires; 1.0 to 2.5 mm² stranded
Stripping length: 11 mm
Flammability: UL94V0
Operating temperature: -30°C to +85 °C

Може да се интересувате от