HellermannTyton Lighting Cover for use with Reel and blowed-in insulations with LED and Compact Fluorescent Lamps,

Номер на артикул на RS: 834-8252Марка: HellermannTyton№ по каталога на производителя: 148-00122 SPOTCLIP-BOX-PA66HS-BK
brand-logo
Преглед на всички в Светлинни капаци

Технически документи

Спецификации

For Use With

Reel and blowed-in insulations with LED and Compact Fluorescent Lamps

Product Width

184mm

Product Length

140mm

Fixing Method

Bayonet

Series

SpotClip-Box

Страна на произход

France

Детайли за продукта

SpotClip-Box Lighting Protective Box

The HellermannTyton SpotClip-Box series of light covers has been developed to prevent any contact between insulation materials and recessed down lights and to make the assembly air-proof. The SpotClip-Box kit can be used in ceiling cavities with diameters up to 73mm, with a maximum height of 130mm. The light cover ensures that a safe distance is kept between the downlight, insulation foil and roof insulation, reducing the risk of overheating and heat build-up.
The SpotClip-II is suitable to use with both panelling and plasterboard and it works with fluorescent and LED lamps.

Designed for passive houses applications RT 2012
Suitable for both insulation in reel and blow-in
Suitable for both panelling and plasterboard
Material Polyamide 6.6 Heat stabilized (PA66HS)

The SpotClip-Box is supplied in a Kit containing:

1 Round Base with 80mm hole for spot
1 Basket that fits on the top of the round base thanks to a bayonet system. This basket includes an area to hold the connection from the power supply
1 Cover to close the connection area
1 Rubber grommet to create the sealing between the basket, the cover and the wires going in the connection area
2 HelaCon Lux for the power connection
1 Q30R Cable Tie to secure the wire connection

Standards

UL94-V2

Lighting accessories

Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton Lighting Cover for use with Reel and blowed-in insulations with LED and Compact Fluorescent Lamps,

P.O.A.

HellermannTyton Lighting Cover for use with Reel and blowed-in insulations with LED and Compact Fluorescent Lamps,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

For Use With

Reel and blowed-in insulations with LED and Compact Fluorescent Lamps

Product Width

184mm

Product Length

140mm

Fixing Method

Bayonet

Series

SpotClip-Box

Страна на произход

France

Детайли за продукта

SpotClip-Box Lighting Protective Box

The HellermannTyton SpotClip-Box series of light covers has been developed to prevent any contact between insulation materials and recessed down lights and to make the assembly air-proof. The SpotClip-Box kit can be used in ceiling cavities with diameters up to 73mm, with a maximum height of 130mm. The light cover ensures that a safe distance is kept between the downlight, insulation foil and roof insulation, reducing the risk of overheating and heat build-up.
The SpotClip-II is suitable to use with both panelling and plasterboard and it works with fluorescent and LED lamps.

Designed for passive houses applications RT 2012
Suitable for both insulation in reel and blow-in
Suitable for both panelling and plasterboard
Material Polyamide 6.6 Heat stabilized (PA66HS)

The SpotClip-Box is supplied in a Kit containing:

1 Round Base with 80mm hole for spot
1 Basket that fits on the top of the round base thanks to a bayonet system. This basket includes an area to hold the connection from the power supply
1 Cover to close the connection area
1 Rubber grommet to create the sealing between the basket, the cover and the wires going in the connection area
2 HelaCon Lux for the power connection
1 Q30R Cable Tie to secure the wire connection

Standards

UL94-V2

Lighting accessories