HellermannTyton Cable Tie, Releasable, 100mm x 6.7 mm, Black Polyamide 6.6 (PA66), Pk-100

Номер на артикул на RS: 170-4012Марка: HellermannTyton№ по каталога на производителя: 131-21010 REL100-PA66-BK
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

100mm

Width

6.7 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

180N

Series

REL100

Maximum Bundle Diameter

21mm

Minimum Operating Temperature

-40°C

Детайли за продукта

REL series easy-release wire ties

Black nylon 6.6 wire ties that can be easily fitted by hand or using pliers.
Stay tight until they are intentionally loosened by a deliberate release of the stop catch.

Approvals

  UL

€ 13,29

€ 0,133 Each (In a Bag of 100) (ex VAT)

HellermannTyton Cable Tie, Releasable, 100mm x 6.7 mm, Black Polyamide 6.6 (PA66), Pk-100

€ 13,29

€ 0,133 Each (In a Bag of 100) (ex VAT)

HellermannTyton Cable Tie, Releasable, 100mm x 6.7 mm, Black Polyamide 6.6 (PA66), Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
100 - 1400€ 0,133€ 13,29
1500 - 4900€ 0,126€ 12,60
5000+€ 0,119€ 11,91

Технически документи

Спецификации

Length

100mm

Width

6.7 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V2

Tensile Strength

180N

Series

REL100

Maximum Bundle Diameter

21mm

Minimum Operating Temperature

-40°C

Детайли за продукта

REL series easy-release wire ties

Black nylon 6.6 wire ties that can be easily fitted by hand or using pliers.
Stay tight until they are intentionally loosened by a deliberate release of the stop catch.

Approvals

  UL