HellermannTyton Cable Tie, Bande velcro, 200mm x 12.5 mm, White PA (Loop), PE (Hook), Pk-10

Технически документи
Спецификации
Brand
HellermannTytonLength
200mm
Width
12.5 mm
Colour
White
Material
PA (Loop), PE (Hook)
Type
Hook and Loop
Type
Bande velcro
Quantity
10
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
Textile
Maximum Bundle Diameter
60mm
Страна на произход
Germany
Детайли за продукта
TEXTIE® Hook and Loop Ties
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.
Fabric Hook and Loop
€ 11,58
€ 1,158 Each (In a Bag of 10) (ex VAT)
10
€ 11,58
€ 1,158 Each (In a Bag of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 140 | € 1,158 | € 11,58 |
150 - 490 | € 1,101 | € 11,01 |
500+ | € 1,046 | € 10,46 |
Технически документи
Спецификации
Brand
HellermannTytonLength
200mm
Width
12.5 mm
Colour
White
Material
PA (Loop), PE (Hook)
Type
Hook and Loop
Type
Bande velcro
Quantity
10
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
Textile
Maximum Bundle Diameter
60mm
Страна на произход
Germany
Детайли за продукта
TEXTIE® Hook and Loop Ties
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.