HellermannTyton Cable Tie, Hook and Loop, 200mm x 12.5 mm, Green PA (Loop), PE (Hook), Pk-10

Номер на артикул на RS: 219-500Марка: HellermannTyton№ по каталога на производителя: 130-00017 TEXTIE M-PA66/PP-GN
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

200mm

Width

12.5 mm

Colour

Green

Material

PA (Loop), PE (Hook)

Type

Hook and Loop

Quantity

10

Maximum Operating Temperature

+85°C

Series

Textile

Maximum Bundle Diameter

60mm

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

TEXTIE® Hook and Loop Ties

TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.

Fabric Hook and Loop

Информацията за складовите наличности временно не е налична.

€ 11,58

€ 1,158 Each (In a Bag of 10) (ex VAT)

HellermannTyton Cable Tie, Hook and Loop, 200mm x 12.5 mm, Green PA (Loop), PE (Hook), Pk-10

€ 11,58

€ 1,158 Each (In a Bag of 10) (ex VAT)

HellermannTyton Cable Tie, Hook and Loop, 200mm x 12.5 mm, Green PA (Loop), PE (Hook), Pk-10
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 140€ 1,158€ 11,58
150 - 490€ 1,101€ 11,01
500+€ 1,046€ 10,46

Технически документи

Спецификации

Length

200mm

Width

12.5 mm

Colour

Green

Material

PA (Loop), PE (Hook)

Type

Hook and Loop

Quantity

10

Maximum Operating Temperature

+85°C

Series

Textile

Maximum Bundle Diameter

60mm

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

TEXTIE® Hook and Loop Ties

TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.

Fabric Hook and Loop