HellermannTyton Cable Tie, Hook and Loop, 200mm x 12.5 mm, Yellow PA (Loop), PE (Hook), Pk-10

Технически документи
Спецификации
Brand
HellermannTytonLength
200mm
Width
12.5 mm
Colour
Yellow
Material
PA (Loop), PE (Hook)
Type
Hook and Loop
Quantity
10
Maximum Operating Temperature
+85°C
Series
Textile
Maximum Bundle Diameter
60mm
Minimum Operating Temperature
-40°C
Страна на произход
Germany
Детайли за продукта
TEXTIE® Hook and Loop Ties
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.
Fabric Hook and Loop
€ 11,46
€ 1,146 Each (In a Bag of 10) (ex VAT)
10
€ 11,46
€ 1,146 Each (In a Bag of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 140 | € 1,146 | € 11,46 |
150 - 490 | € 1,089 | € 10,89 |
500+ | € 1,035 | € 10,35 |
Технически документи
Спецификации
Brand
HellermannTytonLength
200mm
Width
12.5 mm
Colour
Yellow
Material
PA (Loop), PE (Hook)
Type
Hook and Loop
Quantity
10
Maximum Operating Temperature
+85°C
Series
Textile
Maximum Bundle Diameter
60mm
Minimum Operating Temperature
-40°C
Страна на произход
Germany
Детайли за продукта
TEXTIE® Hook and Loop Ties
TEXTIE® ties provide an effective solution for 'soft' bundling of cables. Specially designed for fibre-optics, telephone cables and network cables.
Quick and easy to use. Easy insertion.
The textile material is highly resistant and reusable.
Different colours mean easy identification of multiple cable runs.