HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-25

Номер на артикул на RS: 613-410Марка: HellermannTyton№ по каталога на производителя: 126-00416 T18RSF-PA66-NA
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

100mm

Width

2.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

25

UV Resistant

Yes

Maximum Operating Temperature

+105°C

Tensile Strength

80N

Series

T18RSF

Maximum Bundle Diameter

16mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

One Piece Fixing Ties with Arrowhead

Non-release, push mounted ties manufactured from white nylon. Each tie incorporates a push-in lock device for quick and easy insertion into a mounting hole.

Max. panel thickness 3mm

Информацията за складовите наличности временно не е налична.

€ 6,47

€ 6,47 1 Bag of 25 (ex VAT)

HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-25

€ 6,47

€ 6,47 1 Bag of 25 (ex VAT)

HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-25
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 6,47
15 - 49€ 6,29
50+€ 6,09

Технически документи

Спецификации

Length

100mm

Width

2.5 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Inside Serrated

Quantity

25

UV Resistant

Yes

Maximum Operating Temperature

+105°C

Tensile Strength

80N

Series

T18RSF

Maximum Bundle Diameter

16mm

Minimum Operating Temperature

-40°C

Страна на произход

United Kingdom

Детайли за продукта

One Piece Fixing Ties with Arrowhead

Non-release, push mounted ties manufactured from white nylon. Each tie incorporates a push-in lock device for quick and easy insertion into a mounting hole.

Max. panel thickness 3mm