HellermannTyton KR Cable Tie Gun, 8mm Capacity

Номер на артикул на RS: 170-4179Марка: HellermannTyton№ по каталога на производителя: 121-00680 KR6/8-BU/RD
brand-logo

Технически документи

Спецификации

Series

KR

Cable Tie Capacity

8mm

Material

Metal

Weight

520g

Страна на произход

Germany

Детайли за продукта

Cable Tie Processing Tool, KR6/8

In separate operation, the cable tie is tensioned, closed and cut directly at the head. By simply replacing the facing plate, the meter can be easily changed for the differing tape widths (6 and 8 mm). Locking pin for the KR seal is pushed in mechanically and leads to plastic deformation of the tie ends.


Key Features
• Tough metal tool
• For tensioning, fixing and cutting KR-cable ties
• Creates very permanent connection

Може да се интересувате от
HellermannTyton Cable Tie
P.O.A.Всеки (ex VAT)

€ 323,98

€ 323,98 Всеки (ex VAT)

HellermannTyton KR Cable Tie Gun, 8mm Capacity

€ 323,98

€ 323,98 Всеки (ex VAT)

HellermannTyton KR Cable Tie Gun, 8mm Capacity

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
HellermannTyton Cable Tie
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Series

KR

Cable Tie Capacity

8mm

Material

Metal

Weight

520g

Страна на произход

Germany

Детайли за продукта

Cable Tie Processing Tool, KR6/8

In separate operation, the cable tie is tensioned, closed and cut directly at the head. By simply replacing the facing plate, the meter can be easily changed for the differing tape widths (6 and 8 mm). Locking pin for the KR seal is pushed in mechanically and leads to plastic deformation of the tie ends.


Key Features
• Tough metal tool
• For tensioning, fixing and cutting KR-cable ties
• Creates very permanent connection

Може да се интересувате от
HellermannTyton Cable Tie
P.O.A.Всеки (ex VAT)