Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-3500

Номер на артикул на RS: 702-6999Марка: HellermannTyton№ по каталога на производителя: 120-50010 T18RA3500-PA66HSW-BK
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Length

100mm

Width

2.5 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

3500

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

80N

Series

T18RA3500

Maximum Bundle Diameter

20mm

Страна на произход

Germany

Детайли за продукта

Cable Ties for Autotool 2000

Cable tie reels for electronically operated automatic cable tying system Autotool 2000, designed to speed up the binding process. The Autotool 2000 allows for bundling, threading and cutting achieved at the touch of a button. With the bench mount kit or the overhead dispenser, the Autotool can be used stationary or mobile depending on the customers application.


Key Features
• Bands of 50 or reels of 3500 cable ties
• Available in natural and black (PA66)
• Inside serration guarantees a secure hold of bundled items
• Ties suitable for bundles of up to 20mm in diameter

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 136,22

€ 136,22 1 Reel of 3500 (ex VAT)

HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-3500

€ 136,22

€ 136,22 1 Reel of 3500 (ex VAT)

HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-3500
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 136,22
15 - 49€ 129,40
50+€ 122,60
Може да се интересувате от

Технически документи

Спецификации

Length

100mm

Width

2.5 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

3500

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

80N

Series

T18RA3500

Maximum Bundle Diameter

20mm

Страна на произход

Germany

Детайли за продукта

Cable Ties for Autotool 2000

Cable tie reels for electronically operated automatic cable tying system Autotool 2000, designed to speed up the binding process. The Autotool 2000 allows for bundling, threading and cutting achieved at the touch of a button. With the bench mount kit or the overhead dispenser, the Autotool can be used stationary or mobile depending on the customers application.


Key Features
• Bands of 50 or reels of 3500 cable ties
• Available in natural and black (PA66)
• Inside serration guarantees a secure hold of bundled items
• Ties suitable for bundles of up to 20mm in diameter

Може да се интересувате от