HellermannTyton Cable Tie, Inside Serrated, 100mm x 2.5 mm, Grey Polyamide 6.6 (PA66), Pk-100

Технически документи
Спецификации
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Grey
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
UL 94 V2
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Страна на произход
Singapore
Детайли за продукта
T series coloured cable ties
Colour cable ties for bundling and fixing cables, wires and hoses.
Standards
Standards: DIN EN 50146
€ 4,89
€ 4,89 1 Bag of 100 (ex VAT)
1
€ 4,89
€ 4,89 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 4,89 |
15 - 49 | € 4,67 |
50+ | € 4,40 |
Технически документи
Спецификации
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Grey
Material
Polyamide 6.6 (PA66)
Type
Inside Serrated
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
UL 94 V2
Tensile Strength
80N
Series
T18R
Maximum Bundle Diameter
22mm
Страна на произход
Singapore
Детайли за продукта
T series coloured cable ties
Colour cable ties for bundling and fixing cables, wires and hoses.
Standards
Standards: DIN EN 50146