HellermannTyton Cable Tie, Releasable, 580mm x 28 mm, Black TPU, Pk-3

Технически документи
Спецификации
Brand
HellermannTytonLength
580mm
Width
28 mm
Colour
Black
Material
Thermoplastic Polyurethane
Type
Releasable
Quantity
3
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
360N
Series
SOFTFIX
Maximum Bundle Diameter
150mm
Contents
Cable Ties
Distrelec Product Id
15546771
Страна на произход
Germany
Детайли за продукта
Reclosable cable ties, SOFTFIX Series
Particularly gentle bundling
Soft and tear-proof
UV- and weather resistant
Reusable
€ 26,48
€ 26,48 1 Bag of 3 (ex VAT)
1
€ 26,48
€ 26,48 1 Bag of 3 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 26,48 |
15 - 49 | € 25,16 |
50+ | € 23,85 |
Технически документи
Спецификации
Brand
HellermannTytonLength
580mm
Width
28 mm
Colour
Black
Material
Thermoplastic Polyurethane
Type
Releasable
Quantity
3
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
360N
Series
SOFTFIX
Maximum Bundle Diameter
150mm
Contents
Cable Ties
Distrelec Product Id
15546771
Страна на произход
Germany
Детайли за продукта
Reclosable cable ties, SOFTFIX Series
Particularly gentle bundling
Soft and tear-proof
UV- and weather resistant
Reusable